



2057930-1 | |
|---|---|
DigiKey Part Number | A100189-ND |
Manufacturer | |
Manufacturer Product Number | 2057930-1 |
Description | CONN BACKPLATE FOR CFP RCPT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Backplate For CFP Receptacles |
Datasheet | Datasheet |
EDA/CAD Models | 2057930-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Backplate | |
For Use With/Related Products | CFP Receptacles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 379,64000 Kč | 379,64 Kč |
| 10 | 322,55000 Kč | 3 225,50 Kč |
| 25 | 302,35440 Kč | 7 558,86 Kč |
| 50 | 287,92040 Kč | 14 396,02 Kč |
| 100 | 274,18350 Kč | 27 418,35 Kč |
| 250 | 257,03064 Kč | 64 257,66 Kč |
| 500 | 244,77788 Kč | 122 388,94 Kč |
| Unit Price without VAT: | 379,64000 Kč |
|---|---|
| Unit Price with VAT: | 459,36440 Kč |


