148 Position CFP Plug Connector Solder Board Edge, Straddle Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
148 Position CFP Plug Connector Solder Board Edge, Straddle Mount
2057629-1
2057629-1

2057629-1

DigiKey Part Number
A100186-ND
Manufacturer
Manufacturer Product Number
2057629-1
Description
CONN CFP PLUG 148POS SLD PCB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
148 Position CFP Plug Connector Solder Board Edge, Straddle Mount
Datasheet
 Datasheet
EDA/CAD Models
2057629-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tube
Part Status
Active
Connector Style
Plug
Connector Type
CFP
Number of Positions
148
Mounting Type
Board Edge, Straddle Mount
Termination
Solder
Features
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1894,93000 Kč894,93 Kč
10760,56900 Kč7 605,69 Kč
48680,91271 Kč32 683,81 Kč
96648,44448 Kč62 250,67 Kč
144630,17917 Kč90 745,80 Kč
288600,14035 Kč172 840,42 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:894,93000 Kč
Unit Price with VAT:1 082,86530 Kč