
2057042-6 | |
|---|---|
DigiKey Part Number | A118348-ND |
Manufacturer | |
Manufacturer Product Number | 2057042-6 |
Description | CONN QSFP+ CAGE 1X3 W/HSINK R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Position QSFP+ Cage, Ganged (1 x 3) with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2057042-6 Models |
Category | Connector Type QSFP+ |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Active | Features EMI Shielded, Light Pipe |
Connector Style Cage, Ganged (1 x 3) with Heat Sink | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 758,43688 Kč | 72 809,94 Kč |
| Unit Price without VAT: | 758,43688 Kč |
|---|---|
| Unit Price with VAT: | 917,70862 Kč |



