
205487-2 | |
|---|---|
DigiKey Part Number | 205487-2-ND |
Manufacturer | |
Manufacturer Product Number | 205487-2 |
Description | CONN D-SUB PLUG 25POS CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Crimp | |
Shell Material, Finish | Steel, Cadmium Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | - | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 303,69000 Kč | 2 303,69 Kč |
| 10 | 1 958,25200 Kč | 19 582,52 Kč |
| 25 | 1 835,76280 Kč | 45 894,07 Kč |
| 50 | 1 748,24720 Kč | 87 412,36 Kč |
| 100 | 1 691,65140 Kč | 169 165,14 Kč |
| Unit Price without VAT: | 2 303,69000 Kč |
|---|---|
| Unit Price with VAT: | 2 787,46490 Kč |

