15 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

205409-2

DigiKey Part Number
205409-2-ND
Manufacturer
Manufacturer Product Number
205409-2
Description
CONN D-SUB PLUG 15POS CRIMP
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Crimp
Shell Material, Finish
Steel, Cadmium Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
-
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
-
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 127
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 090,98000 Kč2 090,98 Kč
101 777,41800 Kč17 774,18 Kč
251 666,24160 Kč41 656,04 Kč
501 586,80200 Kč79 340,10 Kč
1001 521,56760 Kč152 156,76 Kč
Manufacturers Standard Package
Unit Price without VAT:2 090,98000 Kč
Unit Price with VAT:2 530,08580 Kč