
2050052-1 | |
|---|---|
DigiKey Part Number | 17-2050052-1-ND |
Manufacturer | |
Manufacturer Product Number | 2050052-1 |
Description | 4POS 2.8MM SENSOR PLUG ASSY. |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2050052-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 120°C |
Number of Positions | Base Product Number |
Pitch 0.197" (5.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-1241959-4 | TE Connectivity AMP Connectors | 827 | A120535-ND | 17,73000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,66000 Kč | 35,66 Kč |
| 10 | 30,37400 Kč | 303,74 Kč |
| 25 | 28,46680 Kč | 711,67 Kč |
| 50 | 27,10920 Kč | 1 355,46 Kč |
| 100 | 25,81390 Kč | 2 581,39 Kč |
| 250 | 24,19552 Kč | 6 048,88 Kč |
| 600 | 22,74533 Kč | 13 647,20 Kč |
| 1 200 | 21,65982 Kč | 25 991,78 Kč |
| 3 000 | 20,30443 Kč | 60 913,29 Kč |
| Unit Price without VAT: | 35,66000 Kč |
|---|---|
| Unit Price with VAT: | 43,14860 Kč |








