204540-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

204540-2

DigiKey Part Number
204540-2-ND
Manufacturer
Manufacturer Product Number
204540-2
Description
CONN D-SUB HD RCPT 44POS PNL MNT
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
44 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
204540-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
3 (DB, B) High Density
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Crimp
Shell Material, Finish
Steel, Cadmium Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
-
Backset Spacing
-
Features
-
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
-
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 488,14000 Kč2 488,14 Kč
102 199,89800 Kč21 998,98 Kč
Manufacturers Standard Package
Unit Price without VAT:2 488,14000 Kč
Unit Price with VAT:3 010,64940 Kč