


2042274-1 | |
|---|---|
DigiKey Part Number | A124583TR-ND - Tape & Reel (TR) A124583CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2042274-1 |
Description | CONN HEADER 2POS PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Connector Header, Male Blades Through Hole Black |
Datasheet | Datasheet |
EDA/CAD Models | 2042274-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Blades | |
Connector Style | - | |
Number of Positions | 2 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 1 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | 2 Power | |
Features | Board Lock | |
Contact Finish | Silver | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 500V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,48000 Kč | 140,48 Kč |
| 10 | 119,41600 Kč | 1 194,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 100,60560 Kč | 15 090,84 Kč |
| 300 | 95,80477 Kč | 28 741,43 Kč |
| 450 | 93,10373 Kč | 41 896,68 Kč |
| 750 | 89,81068 Kč | 67 358,01 Kč |
| 1 050 | 87,70605 Kč | 92 091,35 Kč |
| 1 500 | 85,52891 Kč | 128 293,36 Kč |
| Unit Price without VAT: | 140,48000 Kč |
|---|---|
| Unit Price with VAT: | 169,98080 Kč |

