Similar
Similar
Similar
Similar

2029167-3 | |
|---|---|
DigiKey Part Number | A112988-ND |
Manufacturer | |
Manufacturer Product Number | 2029167-3 |
Description | CONN HEADER VERT 3POS 4.2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2029167-3 Models |
Category | Contact Length - Post 0.138" (3.50mm) |
Mfr | Insulation Height 0.504" (12.80mm) |
Series | Contact Shape Square |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Board Lock |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color White |
Style | Current Rating (Amps) 9A |
Shrouding Shrouded - 4 Wall | Voltage Rating 600VAC |
Mounting Type | Applications General Purpose, Industrial, Lighting |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0039301039 | Molex | 15 707 | WM18442-ND | 0,63000 Kč | Similar |
| 0039302030 | Molex | 5 841 | WM24035-ND | 0,84000 Kč | Similar |
| 0039302031 | Molex | 5 947 | WM7251-ND | 1,82000 Kč | Similar |
| 0039302032 | Molex | 13 835 | WM7252-ND | 2,02000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 5,57367 Kč | 55 736,70 Kč |
| Unit Price without VAT: | 5,57367 Kč |
|---|---|
| Unit Price with VAT: | 6,74414 Kč |






