
2029104-3 | |
|---|---|
DigiKey Part Number | A99185TR-ND - Tape & Reel (TR) A99185CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2029104-3 |
Description | CONN HEADER SMD R/A 3POS 3MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 3 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2029104-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | - | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.152" (3.85mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 25,47100 Kč | 254,71 Kč |
| 100 | 21,64050 Kč | 2 164,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 215 | 20,50088 Kč | 4 407,69 Kč |
| 430 | 19,52179 Kč | 8 394,37 Kč |
| 645 | 18,97112 Kč | 12 236,37 Kč |
| 1 075 | 18,29952 Kč | 19 671,98 Kč |
| 1 505 | 17,87021 Kč | 26 894,67 Kč |
| 2 150 | 17,42629 Kč | 37 466,52 Kč |
| 5 375 | 16,33601 Kč | 87 806,05 Kč |
| 10 750 | 15,55715 Kč | 167 239,36 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |

