
2029054-3 | |
|---|---|
DigiKey Part Number | A112978-ND |
Manufacturer | |
Manufacturer Product Number | 2029054-3 |
Description | CONN HEADER VERT 3POS 4.2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2029054-3 Models |
Category | Insulation Height 0.504" (12.80mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin |
Packaging Bulk | Contact Finish Thickness - Mating 80.0µin (2.03µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass Alloy |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Board Lock |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-2 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 9A |
Shrouding Shrouded - 4 Wall | Voltage Rating 600VAC |
Mounting Type | Contact Finish Thickness - Post 80.0µin (2.03µm) |
Termination Solder | Applications General Purpose, Industrial, Lighting |
Fastening Type Locking Ramp | Base Product Number |
Contact Length - Post 0.138" (3.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0039302031 | Molex | 5 947 | WM7251-ND | 44,21000 Kč | Similar |
| 0039302032 | Molex | 13 835 | WM7252-ND | 49,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,39000 Kč | 14,39 Kč |
| 10 | 12,22100 Kč | 122,21 Kč |
| 100 | 10,38600 Kč | 1 038,60 Kč |
| 500 | 9,27026 Kč | 4 635,13 Kč |
| 1 000 | 8,82772 Kč | 8 827,72 Kč |
| 5 000 | 7,87996 Kč | 39 399,80 Kč |
| 10 000 | 7,50406 Kč | 75 040,60 Kč |
| Unit Price without VAT: | 14,39000 Kč |
|---|---|
| Unit Price with VAT: | 17,41190 Kč |



