2029030-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2029030-4

DigiKey Part Number
A99183TR-ND - Tape & Reel (TR)
A99183CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2029030-4
Description
CONN HEADER SMD R/A 4POS 3MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 4 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2029030-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.152" (3.85mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
250V
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 399
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
140,84000 Kč40,84 Kč
1033,23800 Kč332,38 Kč
10027,09560 Kč2 709,56 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
21526,51321 Kč5 700,34 Kč
43025,24728 Kč10 856,33 Kč
64524,53516 Kč15 825,18 Kč
1 07523,66686 Kč25 441,87 Kč
1 50523,11178 Kč34 783,23 Kč
2 15022,53780 Kč48 456,27 Kč
Manufacturers Standard Package
Unit Price without VAT:40,84000 Kč
Unit Price with VAT:49,41640 Kč