
2029030-2 | |
|---|---|
DigiKey Part Number | A99181TR-ND - Tape & Reel (TR) A99181CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2029030-2 |
Description | CONN HEADER SMD R/A 2POS 3MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2029030-2 Models |
Category | Insulation Height 0.152" (3.85mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Applications General Purpose |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,86000 Kč | 20,86 Kč |
| 10 | 17,66500 Kč | 176,65 Kč |
| 100 | 15,00760 Kč | 1 500,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 215 | 15,23712 Kč | 3 275,98 Kč |
| 430 | 14,50912 Kč | 6 238,92 Kč |
| 645 | 14,09961 Kč | 9 094,25 Kč |
| 1 075 | 13,60031 Kč | 14 620,33 Kč |
| 1 505 | 13,28128 Kč | 19 988,33 Kč |
| 2 150 | 12,95117 Kč | 27 845,02 Kč |
| Unit Price without VAT: | 20,86000 Kč |
|---|---|
| Unit Price with VAT: | 25,24060 Kč |



