2029030-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2029030-2

DigiKey Part Number
A99181TR-ND - Tape & Reel (TR)
A99181CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2029030-2
Description
CONN HEADER SMD R/A 2POS 3MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 2 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2029030-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.152" (3.85mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
250V
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 429
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
122,31000 Kč22,31 Kč
1018,94500 Kč189,45 Kč
10016,09270 Kč1 609,27 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
21514,48242 Kč3 113,72 Kč
43013,79070 Kč5 930,00 Kč
64513,40183 Kč8 644,18 Kč
1 07512,92705 Kč13 896,58 Kč
1 50512,62385 Kč18 998,89 Kč
2 15012,31014 Kč26 466,80 Kč
5 37511,53979 Kč62 026,37 Kč
10 75010,98947 Kč118 136,80 Kč
Manufacturers Standard Package
Unit Price without VAT:22,31000 Kč
Unit Price with VAT:26,99510 Kč