
202237-1 | |
---|---|
DigiKey Part Number | A1668-ND |
Manufacturer | |
Manufacturer Product Number | 202237-1 |
Description | CONN SOCKET GOLD SOLDER EYELET |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold or PdNi +Gold Solder Eyelet Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 202237-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Solder Eyelet | |
Wire Gauge | - | |
Contact Material | Brass | |
Contact Finish | Gold or PdNi +Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 177,68000 Kč | 177,68 Kč |
10 | 150,91300 Kč | 1 509,13 Kč |
25 | 141,45240 Kč | 3 536,31 Kč |
50 | 134,69520 Kč | 6 734,76 Kč |
100 | 128,26700 Kč | 12 826,70 Kč |
250 | 120,23992 Kč | 30 059,98 Kč |
500 | 114,50500 Kč | 57 252,50 Kč |
1 000 | 109,04609 Kč | 109 046,09 Kč |
Unit Price without VAT: | 177,68000 Kč |
---|---|
Unit Price with VAT: | 214,99280 Kč |