2016695-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2016695-2

DigiKey Part Number
17-2016695-2-ND
Manufacturer
Manufacturer Product Number
2016695-2
Description
COAX CBL RP-SMA TO MHF4 3.9"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-SMA to I-PEX MHF4 1.13mm OD Coaxial Cable 3.937" (100.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2016695-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Box
Part Status
Active
Style
RP-SMA to I-PEX MHF4
1st Connector
RP-SMA Jack
1st Contact Gender
Male
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
I-PEX MHF4 Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
3.937" (100.00mm)
Cable Type
1.13mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
Shielded
Operating Temperature
-45°C ~ 85°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 097
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1138,94000 Kč138,94 Kč
10118,04400 Kč1 180,44 Kč
25110,64080 Kč2 766,02 Kč
50105,35820 Kč5 267,91 Kč
100100,32770 Kč10 032,77 Kč
25094,04744 Kč23 511,86 Kč
50089,56192 Kč44 780,96 Kč
1 00085,29093 Kč85 290,93 Kč
Manufacturers Standard Package
Unit Price without VAT:138,94000 Kč
Unit Price with VAT:168,11740 Kč