Connector Test Board For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2016008-1

DigiKey Part Number
A99118-ND
Manufacturer
Manufacturer Product Number
2016008-1
Description
CONN TEST UMC PLUG TO QSL JACK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Test Board For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
QSL; Ultra Miniature Coaxial
Accessory Type
Test Board
For Use With/Related Products
-
Body Material
-
Body Finish
-
Features
Mounting Flange, 3 Positions
Color
-
Center Contact Material
-
Center Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
4501 479,87231 Kč665 942,54 Kč
Unit Price without VAT:1 479,87231 Kč
Unit Price with VAT:1 790,64550 Kč