
201390-5 | |
|---|---|
DigiKey Part Number | A30118-ND |
Manufacturer | |
Manufacturer Product Number | 201390-5 |
Description | CONN PIN HOOD EXT 50POS PNL MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Hood For M Series |
Datasheet | Datasheet |
EDA/CAD Models | 201390-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hood | |
For Use With/Related Products | M Series | |
Specifications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 826,00000 Kč | 826,00 Kč |
| 10 | 702,10200 Kč | 7 021,02 Kč |
| 25 | 658,15760 Kč | 16 453,94 Kč |
| 50 | 626,76380 Kč | 31 338,19 Kč |
| 100 | 596,87910 Kč | 59 687,91 Kč |
| 300 | 582,61207 Kč | 174 783,62 Kč |
| Unit Price without VAT: | 826,00000 Kč |
|---|---|
| Unit Price with VAT: | 999,46000 Kč |



