8 Position Industrial Mini, Type I Plug Connector Solder Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2013595-3

DigiKey Part Number
A121995-ND
Manufacturer
Manufacturer Product Number
2013595-3
Description
CONN IND MINI I PLG 8POS SLD STR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8 Position Industrial Mini, Type I Plug Connector Solder Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
2013595-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Plug
Connector Type
Industrial Mini, Type I
Number of Positions
8
Mounting Type
Free Hanging (In-Line)
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
19.7µin (0.50µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 639
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1273,18000 Kč273,18 Kč
10232,07000 Kč2 320,70 Kč
25217,53080 Kč5 438,27 Kč
50207,14100 Kč10 357,05 Kč
100197,25730 Kč19 725,73 Kč
250184,91512 Kč46 228,78 Kč
500176,09804 Kč88 049,02 Kč
1 000167,70389 Kč167 703,89 Kč
Manufacturers Standard Package
Unit Price without VAT:273,18000 Kč
Unit Price with VAT:330,54780 Kč