
2013595-2 | |
|---|---|
DigiKey Part Number | A107310-ND |
Manufacturer | |
Manufacturer Product Number | 2013595-2 |
Description | CONN IND MINI I PLG 8POS SLD STR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Industrial Mini, Type I Plug Connector Solder Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 2013595-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Industrial Mini, Type I | |
Number of Positions | 8 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 19.7µin (0.50µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,95000 Kč | 301,95 Kč |
| 10 | 256,65900 Kč | 2 566,59 Kč |
| 25 | 240,57000 Kč | 6 014,25 Kč |
| 50 | 229,08820 Kč | 11 454,41 Kč |
| 100 | 218,15660 Kč | 21 815,66 Kč |
| 250 | 204,50624 Kč | 51 126,56 Kč |
| 500 | 194,75646 Kč | 97 378,23 Kč |
| 1 000 | 185,47302 Kč | 185 473,02 Kč |
| Unit Price without VAT: | 301,95000 Kč |
|---|---|
| Unit Price with VAT: | 365,35950 Kč |


