
2008615-1 | |
|---|---|
DigiKey Part Number | A100169-ND |
Manufacturer | |
Manufacturer Product Number | 2008615-1 |
Description | CONN MOD COUPLER 8P8C TO 8P8C |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 2008615-1 Models |
Category | Mounting Feature Front Side Nut |
Manufacturer TE Connectivity AMP Connectors | Ratings Cat5e |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | Shell Material, Finish Zinc, Trivalent Chromate Plated |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Contact Finish Gold |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Contact Material Phosphor Bronze |
Type Coupler | Housing Material Thermoplastic |
Features Circular Bayonet Coupling | Operating Temperature -40°C ~ 85°C |
Ingress Protection IP67 - Dust Tight, Waterproof | Base Product Number |
Mounting Type Panel Mount, Bulkhead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2355443-1 | TE Connectivity AMP Connectors | 120 | 17-2355443-1-ND | 1 201,30000 Kč | Direct |


