SSL Connector 1 Position Receptacle, Poke-In Wire Board to Cable/Wire Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SSL Connector 1 Position Receptacle, Poke-In Wire Board to Cable/Wire Solder
2008563-1
2008563-1

2008563-1

DigiKey Part Number
A99133TR-ND - Tape & Reel (TR)
A99133CT-ND - Cut Tape (CT)
A99133DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2008563-1
Description
CONN SSL RECEPTACLE 1POS SOLDER
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
SSL Connector 1 Position Receptacle, Poke-In Wire Board to Cable/Wire Solder
Datasheet
 Datasheet
EDA/CAD Models
2008563-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Receptacle, Poke-In Wire
Number of Positions
1
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Pitch
-
Fastening Type
-
Features
-
Housing Color
White
Wire Gauge
18 AWG, 20 AWG, 22 AWG
Contact Material
Copper Alloy
Contact Finish
Tin
Housing Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 105°C
Voltage Rating
250V
Current Rating (Amps)
4A
Ingress Protection
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 665
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,44000 Kč13,44 Kč
1011,38100 Kč113,81 Kč
1009,66960 Kč966,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5008,80278 Kč4 401,39 Kč
1 0008,38219 Kč8 382,19 Kč
1 5008,14569 Kč12 218,53 Kč
2 5007,85728 Kč19 643,20 Kč
3 5007,67291 Kč26 855,19 Kč
5 0007,48230 Kč37 411,50 Kč
Manufacturers Standard Package
Unit Price without VAT:13,44000 Kč
Unit Price with VAT:16,26240 Kč