
2008106-1 | |
|---|---|
DigiKey Part Number | A99380TR-ND - Tape & Reel (TR) A99380CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2008106-1 |
Description | CONN SSL RCPT 2POS 4MM SOLDER |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.157" (4.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2008106-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Receptacle, Poke-In Wire | |
Number of Positions | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Pitch | 0.157" (4.00mm) | |
Fastening Type | - | |
Features | - | |
Housing Color | White | |
Wire Gauge | 18 AWG, 20 AWG, 22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 250V | |
Current Rating (Amps) | 4A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,76000 Kč | 24,76 Kč |
| 10 | 20,95200 Kč | 209,52 Kč |
| 100 | 17,80790 Kč | 1 780,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 14,90647 Kč | 8 943,88 Kč |
| 1 200 | 14,19472 Kč | 17 033,66 Kč |
| 1 800 | 13,79449 Kč | 24 830,08 Kč |
| 3 000 | 13,30627 Kč | 39 918,81 Kč |
| 4 200 | 12,99424 Kč | 54 575,81 Kč |
| 6 000 | 12,67162 Kč | 76 029,72 Kč |
| 15 000 | 11,87905 Kč | 178 185,75 Kč |
| Unit Price without VAT: | 24,76000 Kč |
|---|---|
| Unit Price with VAT: | 29,95960 Kč |











