SSL Connector 2 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.157" (4.00mm) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2008106-1

DigiKey Part Number
A99380TR-ND - Tape & Reel (TR)
A99380CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2008106-1
Description
CONN SSL RCPT 2POS 4MM SOLDER
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
SSL Connector 2 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.157" (4.00mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
2008106-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Receptacle, Poke-In Wire
Number of Positions
2
Mounting Type
Through Hole, Right Angle
Termination
Solder
Pitch
0.157" (4.00mm)
Fastening Type
-
Features
-
Housing Color
White
Wire Gauge
18 AWG, 20 AWG, 22 AWG
Contact Material
Copper Alloy
Contact Finish
Tin
Housing Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 105°C
Voltage Rating
250V
Current Rating (Amps)
4A
Ingress Protection
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 433
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
124,99000 Kč24,99 Kč
1021,14500 Kč211,45 Kč
10017,97220 Kč1 797,22 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
60016,15237 Kč9 691,42 Kč
1 20015,38121 Kč18 457,45 Kč
1 80014,94754 Kč26 905,57 Kč
3 00014,41856 Kč43 255,68 Kč
4 20014,08051 Kč59 138,14 Kč
6 00013,73080 Kč82 384,80 Kč
Manufacturers Standard Package
Unit Price without VAT:24,99000 Kč
Unit Price with VAT:30,23790 Kč