
2007710-1 | |
|---|---|
DigiKey Part Number | A107738-ND |
Manufacturer | |
Manufacturer Product Number | 2007710-1 |
Description | CONN RCPT IMPACT 144POS EDGE MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 144 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black Impact, Guide Right |
Datasheet | Datasheet |
EDA/CAD Models | 2007710-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Daughtercard | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | Impact, Guide Right | |
Number of Positions | 144 | |
Number of Positions Loaded | All | |
Pitch | 0.075" (1.91mm) | |
Number of Rows | 9 | |
Number of Columns | 16 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 491,94000 Kč | 491,94 Kč |
| 13 | 410,37769 Kč | 5 334,91 Kč |
| 26 | 390,78500 Kč | 10 160,41 Kč |
| 52 | 372,13981 Kč | 19 351,27 Kč |
| 104 | 354,38683 Kč | 36 856,23 Kč |
| 260 | 332,22404 Kč | 86 378,25 Kč |
| 507 | 330,43933 Kč | 167 532,74 Kč |
| Unit Price without VAT: | 491,94000 Kč |
|---|---|
| Unit Price with VAT: | 595,24740 Kč |



