Position QSFP+ Cage, Ganged (1 x 4) Connector Press-Fit Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2007667-1

DigiKey Part Number
A107734-ND
Manufacturer
Manufacturer Product Number
2007667-1
Description
CONN QSFP+ CAGE 1X4 PRESSFIT R/A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Position QSFP+ Cage, Ganged (1 x 4) Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2007667-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Cage, Ganged (1 x 4)
Connector Type
QSFP+
Number of Positions
-
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
EMI Shielded
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1938,40000 Kč938,40 Kč
12787,39000 Kč9 448,68 Kč
36728,68889 Kč26 232,80 Kč
60702,91150 Kč42 174,69 Kč
108674,38574 Kč72 833,66 Kč
252635,30198 Kč160 096,10 Kč
Manufacturers Standard Package
Unit Price without VAT:938,40000 Kč
Unit Price with VAT:1 135,46400 Kč