
2007656-9 | |
|---|---|
DigiKey Part Number | 2007656-9-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2007656-9 |
Description | CONN RCPT 76POS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 76 Position Connector Receptacle, Center Strip Contacts Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 76 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.240" (6.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | 1 064,89732 Kč | 536 708,25 Kč |
| Unit Price without VAT: | 1 064,89732 Kč |
|---|---|
| Unit Price with VAT: | 1 288,52576 Kč |


