



2007538-5 | |
|---|---|
DigiKey Part Number | A107730-ND |
Manufacturer | |
Manufacturer Product Number | 2007538-5 |
Description | CONN SFP+ RCPT W/CAGE 2X1 40P RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 (20 x 2) Position SFP+ Receptacle with Cage, Ganged (2x1) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2007538-5 Models |
Category | Number of Positions 40 (20 x 2) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Active | Features Board Guide, EMI Shielded, Light Pipe |
Connector Style Receptacle with Cage, Ganged (2x1) | Contact Finish Gold |
Connector Type SFP+ | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 854,83000 Kč | 854,83 Kč |
| 10 | 726,55200 Kč | 7 265,52 Kč |
| 36 | 663,78750 Kč | 23 896,35 Kč |
| 72 | 632,13014 Kč | 45 513,37 Kč |
| 108 | 614,31981 Kč | 66 346,54 Kč |
| 252 | 578,71655 Kč | 145 836,57 Kč |
| Unit Price without VAT: | 854,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 034,34430 Kč |


