
2007477-3 | |
|---|---|
DigiKey Part Number | A144803-ND |
Manufacturer | |
Manufacturer Product Number | 2007477-3 |
Description | CONN LIGHT PIPE FOR QSFP+ CAGE |
Customer Reference | |
Detailed Description | Connector Light Pipe For QSFP+ Cage |
Datasheet | Datasheet |
EDA/CAD Models | 2007477-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Accessory Type | Light Pipe | |
For Use With/Related Products | QSFP+ Cage | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,97000 Kč | 70,97 Kč |
| 10 | 60,34800 Kč | 603,48 Kč |
| 36 | 55,12556 Kč | 1 984,52 Kč |
| 72 | 52,48917 Kč | 3 779,22 Kč |
| 108 | 51,00963 Kč | 5 509,04 Kč |
| 252 | 48,04794 Kč | 12 108,08 Kč |
| 504 | 45,75480 Kč | 23 060,42 Kč |
| Unit Price without VAT: | 70,97000 Kč |
|---|---|
| Unit Price with VAT: | 85,87370 Kč |

