Similar
Similar

2007042-3 | |
|---|---|
DigiKey Part Number | A117929TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2007042-3 |
Description | CONN RCPT 64POS SMD GOLD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2007042-3 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 13mm |
Number of Positions 64 | Height Above Board 0.330" (8.38mm) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-5146895-1 | TE Connectivity AMP Connectors | 0 | 1-5146895-1-ND | 0,00000 Kč | Similar |
| 120523-1 | TE Connectivity AMP Connectors | 0 | A108831TR-ND | 111,58859 Kč | Similar |
| 2-5146895-1 | TE Connectivity AMP Connectors | 0 | A118127TR-ND | 779,76213 Kč | Similar |
| 5120523-1 | TE Connectivity AMP Connectors | 0 | A111220TR-ND | 108,24104 Kč | Similar |
| 5146893-1 | TE Connectivity AMP Connectors | 7 751 | A99326CT-ND | 106,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 191,98283 Kč | 614 345,06 Kč |
| Unit Price without VAT: | 191,98283 Kč |
|---|---|
| Unit Price with VAT: | 232,29922 Kč |





