
200686-1 | |
|---|---|
DigiKey Part Number | A30160-ND |
Manufacturer | TE Connectivity AMP Connectors |
Manufacturer Product Number | 200686-1 |
Description | CONN STRAIN RELIEF 14POS SHORT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For M Series |
Datasheet | Datasheet |
EDA/CAD Models | 200686-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | M Series | |
Specifications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 941,36000 Kč | 941,36 Kč |
| 10 | 800,06800 Kč | 8 000,68 Kč |
| 25 | 749,99480 Kč | 18 749,87 Kč |
| 50 | 714,22220 Kč | 35 711,11 Kč |
| 100 | 680,16970 Kč | 68 016,97 Kč |
| 250 | 672,07684 Kč | 168 019,21 Kč |
| Unit Price without VAT: | 941,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 139,04560 Kč |




