2-966067-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-966067-7

DigiKey Part Number
A135623-ND
Manufacturer
Manufacturer Product Number
2-966067-7
Description
CONN FERRULE DIN 5AWG BLUE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Blue Wire Ferrule Connector DIN 5 AWG (16.00mm²) Single Wire
Datasheet
 Datasheet
EDA/CAD Models
2-966067-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
DIN
Size
5 AWG (16.00mm²)
Length - Overall
28.00mm
Length - Pin
18.00mm
Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 607
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,17000 Kč9,17 Kč
107,83200 Kč78,32 Kč
257,33200 Kč183,30 Kč
506,98220 Kč349,11 Kč
1006,64690 Kč664,69 Kč
3006,15040 Kč1 845,12 Kč
5005,93196 Kč2 965,98 Kč
1 0005,64868 Kč5 648,68 Kč
2 5005,29490 Kč13 237,25 Kč
Manufacturers Standard Package
Unit Price without VAT:9,17000 Kč
Unit Price with VAT:11,09570 Kč