
2-964293-1 | |
|---|---|
DigiKey Part Number | 17-2-964293-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-964293-1 |
Description | TAB A 2.8X0.8 CONTACT CF SRC SN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin Crimp Stamped |
EDA/CAD Models | 2-964293-1 Models |
Category | Type Stamped |
Manufacturer TE Connectivity AMP Connectors | Pin or Socket Tab |
Series | Contact Termination Crimp |
Packaging Box | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 000 | 3,56655 Kč | 855 972,00 Kč |
| Unit Price without VAT: | 3,56655 Kč |
|---|---|
| Unit Price with VAT: | 4,31553 Kč |


