



2-963207-1 | |
|---|---|
DigiKey Part Number | A128691-ND |
Manufacturer | |
Manufacturer Product Number | 2-963207-1 |
Description | CONN RCPT HSG 4POS 5.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Gray 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-963207-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Gray |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,64000 Kč | 88,64 Kč |
| 10 | 75,28800 Kč | 752,88 Kč |
| 25 | 70,57520 Kč | 1 764,38 Kč |
| 50 | 67,20480 Kč | 3 360,24 Kč |
| 100 | 63,99300 Kč | 6 399,30 Kč |
| 456 | 57,49623 Kč | 26 218,28 Kč |
| 912 | 54,75346 Kč | 49 935,16 Kč |
| 1 368 | 53,21049 Kč | 72 791,95 Kč |
| 2 736 | 50,67360 Kč | 138 642,97 Kč |
| Unit Price without VAT: | 88,64000 Kč |
|---|---|
| Unit Price with VAT: | 107,25440 Kč |


