



2-917542-2 | |
|---|---|
DigiKey Part Number | A29711-ND |
Manufacturer | |
Manufacturer Product Number | 2-917542-2 |
Description | CONN HEADER VERT 4POS 10.16MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.400" (10.16mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-917542-2 Models |
Category | Insulation Height 1.260" (32.00mm) |
Mfr | Contact Shape Rectangular |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Tab | Insulation Material Thermoplastic, Polyester, Glass Filled |
Pitch - Mating | Features Board Lock |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Number of Rows 1 | Ingress Protection IP20 |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 30A |
Mounting Type | Voltage Rating 630V |
Termination Solder | Applications General Purpose, Industrial |
Fastening Type Detent Lock | Base Product Number |
Contact Length - Post 0.150" (3.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,13000 Kč | 315,13 Kč |
| 10 | 267,78500 Kč | 2 677,85 Kč |
| 100 | 227,62110 Kč | 22 762,11 Kč |
| 500 | 203,20598 Kč | 101 602,99 Kč |
| 1 000 | 193,52110 Kč | 193 521,10 Kč |
| Unit Price without VAT: | 315,13000 Kč |
|---|---|
| Unit Price with VAT: | 381,30730 Kč |


