Connector Header Through Hole 4 position 0.200" (5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-917338-5

DigiKey Part Number
A29698-ND
Manufacturer
Manufacturer Product Number
2-917338-5
Description
CONN HEADER VERT 4POS 5.08MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.200" (5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
2-917338-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.150" (3.81mm)
Mfr
Insulation Height
0.850" (21.59mm)
Series
Contact Shape
Rectangular
Packaging
Bulk
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish Thickness - Mating
78.7µin (2.00µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Tab
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Thermoplastic, Polyester, Glass Filled
Number of Positions
Features
Board Lock
Number of Rows
1
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Voltage Rating
600V
Mounting Type
Mated Stacking Heights
31.00mm ~ 32.50mm
Termination
Solder
Applications
General Purpose, Industrial
Fastening Type
Detent Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1378290Phoenix Contact47277-1378290-ND40,04000 KčSimilar
In-Stock: 3 643
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
157,77000 Kč57,77 Kč
1747,35412 Kč805,02 Kč
10241,72529 Kč4 255,98 Kč
51037,24506 Kč18 994,98 Kč
1 00335,51008 Kč35 616,61 Kč
5 01531,70136 Kč158 982,32 Kč
Manufacturers Standard Package
Unit Price without VAT:57,77000 Kč
Unit Price with VAT:69,90170 Kč