


2-84984-0 | |
|---|---|
DigiKey Part Number | A100306-ND |
Manufacturer | |
Manufacturer Product Number | 2-84984-0 |
Description | CONN FFC FPC VERT 20POS 1MM PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2-84984-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Through Hole | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 20 | |
Pitch | 0.039" (1.00mm) | |
Termination | Kinked Pin | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.220" (5.59mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 125V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | White | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 21 | 29,19714 Kč | 613,14 Kč |
| 42 | 27,79738 Kč | 1 167,49 Kč |
| 63 | 27,01413 Kč | 1 701,89 Kč |
| 105 | 26,05552 Kč | 2 735,83 Kč |
| 252 | 24,49433 Kč | 6 172,57 Kč |
| 504 | 23,32444 Kč | 11 755,52 Kč |
| 1 008 | 22,21122 Kč | 22 388,91 Kč |
| 2 520 | 20,82110 Kč | 52 469,17 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |


