2-84953-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2-84953-1
TE Connectivity FPC Overview
Flexible Printed Circuit Connectors FAQ

2-84953-1

DigiKey Part Number
A101408TR-ND - Tape & Reel (TR)
A101408CT-ND - Cut Tape (CT)
A101408DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2-84953-1
Description
CONN FPC TOP 21POS 1MM R/A
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
21 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2-84953-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top
Number of Positions
21
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.101" (2.56mm)
Locking Feature
Slide Lock
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
200V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
78.7µin (2.00µm)
Housing Color
Natural
Actuator Color
Black
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 936
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,31000 Kč49,31 Kč
1041,86200 Kč418,62 Kč
2539,24000 Kč981,00 Kč
5037,36760 Kč1 868,38 Kč
10035,58030 Kč3 558,03 Kč
25033,35200 Kč8 338,00 Kč
50031,75994 Kč15 879,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 20028,36499 Kč34 037,99 Kč
2 40027,01200 Kč64 828,80 Kč
3 60026,25099 Kč94 503,56 Kč
6 00025,32274 Kč151 936,44 Kč
Manufacturers Standard Package
Unit Price without VAT:49,31000 Kč
Unit Price with VAT:59,66510 Kč