



| 2-84952-6 | |
|---|---|
| DigiKey Part Number | A101397TR-ND - Tape & Reel (TR) A101397CT-ND - Cut Tape (CT) A101397DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 2-84952-6 | 
| Description | CONN FPC BOTTOM 26POS 1MM R/A | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | 26 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 2-84952-6 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Flat Flex Type | FPC | |
| Mounting Type | Surface Mount, Right Angle | |
| Connector/Contact Type | Contacts, Bottom | |
| Number of Positions | 26 | |
| Pitch | 0.039" (1.00mm) | |
| Termination | Solder | |
| FFC, FCB Thickness | 0.30mm | |
| Height Above Board | 0.101" (2.56mm) | |
| Locking Feature | Slide Lock | |
| Cable End Type | Straight | |
| Contact Material | Phosphor Bronze | |
| Contact Finish | Tin | |
| Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
| Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
| Features | Solder Retention, Zero Insertion Force (ZIF) | |
| Voltage Rating | 200V | |
| Operating Temperature | -40°C ~ 85°C | |
| Material Flammability Rating | UL94 V-0 | |
| Current Rating (Amps) | 1A | |
| Contact Finish Thickness | 78.7µin (2.00µm) | |
| Housing Color | Natural | |
| Actuator Color | Black | |
| Mating Cycles | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 34,33000 Kč | 34,33 Kč | 
| 10 | 29,14900 Kč | 291,49 Kč | 
| 25 | 27,33080 Kč | 683,27 Kč | 
| 50 | 26,02420 Kč | 1 301,21 Kč | 
| 100 | 24,77790 Kč | 2 477,79 Kč | 
| 250 | 23,22616 Kč | 5 806,54 Kč | 
| 500 | 22,11720 Kč | 11 058,60 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 200 | 19,75253 Kč | 23 703,04 Kč | 
| 2 400 | 18,81018 Kč | 45 144,43 Kč | 
| 3 600 | 18,28009 Kč | 65 808,32 Kč | 
| 6 000 | 17,63350 Kč | 105 801,00 Kč | 
| 8 400 | 17,22028 Kč | 144 650,35 Kč | 
| 12 000 | 16,99044 Kč | 203 885,28 Kč | 
| Unit Price without VAT: | 34,33000 Kč | 
|---|---|
| Unit Price with VAT: | 41,53930 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic