




2-84952-4 | |
|---|---|
DigiKey Part Number | A100254TR-ND - Tape & Reel (TR) A100254CT-ND - Cut Tape (CT) A100254DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-84952-4 |
Description | CONN FPC BOTTOM 24POS 1MM R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 24 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2-84952-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 24 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.101" (2.56mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 200V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| 10 | 44,55800 Kč | 445,58 Kč |
| 25 | 41,76920 Kč | 1 044,23 Kč |
| 50 | 39,77440 Kč | 1 988,72 Kč |
| 100 | 37,87410 Kč | 3 787,41 Kč |
| 250 | 35,50172 Kč | 8 875,43 Kč |
| 500 | 33,80678 Kč | 16 903,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 31,78240 Kč | 38 138,88 Kč |
| 2 400 | 30,26643 Kč | 72 639,43 Kč |
| 3 600 | 29,41359 Kč | 105 888,92 Kč |
| 6 000 | 28,37351 Kč | 170 241,06 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |





