2-825437-0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 13,59349 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 23,94217 Kč
Datasheet

Similar


Molex
In Stock: 3 304
Unit Price: 62,99000 Kč
Datasheet
Connector Header Through Hole, Right Angle 20 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 20 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

2-825437-0

DigiKey Part Number
2-825437-0-ND
Manufacturer
Manufacturer Product Number
2-825437-0
Description
CONN HEADER R/A 20POS 2.54MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 20 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
2-825437-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.264" (6.70mm)
Contact Length - Post
0.126" (3.20mm)
Overall Contact Length
-
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
3.90µin (0.099µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Green
Current Rating (Amps)
5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
98.4µin (2.50µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 00045,98618 Kč137 958,54 Kč
Manufacturers Standard Package
Unit Price without VAT:45,98618 Kč
Unit Price with VAT:55,64328 Kč