
2-643067-2 | |
|---|---|
DigiKey Part Number | A113241-ND |
Manufacturer | |
Manufacturer Product Number | 2-643067-2 |
Description | 22P MTA156 MOLDED COVER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Strain Relief For MTA-156 Series |
Datasheet | Datasheet |
EDA/CAD Models | 2-643067-2 Models |
Category | Accessory Type Cap (Cover), Strain Relief |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 22 |
Series | For Use With/Related Products MTA-156 Series |
Packaging Bulk | Features Closed End |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,42377 Kč | 8 423,77 Kč |
| Unit Price without VAT: | 8,42377 Kč |
|---|---|
| Unit Price with VAT: | 10,19276 Kč |




