
2-643067-0 | |
|---|---|
DigiKey Part Number | 2-643067-0-ND |
Manufacturer | |
Manufacturer Product Number | 2-643067-0 |
Description | CONN COVER STR RELIEF 20POS .156 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Strain Relief For MTA-156 Series |
Datasheet | Datasheet |
EDA/CAD Models | 2-643067-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Strain Relief | |
Number of Positions | 20 | |
For Use With/Related Products | MTA-156 Series | |
Features | Closed End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,88370 Kč | 15 767,40 Kč |
| Unit Price without VAT: | 7,88370 Kč |
|---|---|
| Unit Price with VAT: | 9,53928 Kč |




