
2-640551-4 | |
|---|---|
DigiKey Part Number | A113239-ND |
Manufacturer | |
Manufacturer Product Number | 2-640551-4 |
Description | DUST CVR 24POS CLSD END MTA 156 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For MTA-156 Series |
Datasheet | Datasheet |
EDA/CAD Models | 2-640551-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
Number of Positions | 24 | |
For Use With/Related Products | MTA-156 Series | |
Features | Closed End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,99486 Kč | 3 497,43 Kč |
| Unit Price without VAT: | 6,99486 Kč |
|---|---|
| Unit Price with VAT: | 8,46378 Kč |




