Connector Cap (Cover), Dust For MTA-100 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-640550-0

DigiKey Part Number
A144561-ND
Manufacturer
Manufacturer Product Number
2-640550-0
Description
CONN DUST COVER 20POS MTA-100
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust For MTA-100 Series
Datasheet
 Datasheet
EDA/CAD Models
2-640550-0 Models
Product Attributes
Filter Similar Products
Category
Accessory Type
Cap (Cover), Dust
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
20
Series
For Use With/Related Products
MTA-100 Series
Packaging
Bag
Features
Closed End
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 230
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
119,60000 Kč19,60 Kč
1016,70500 Kč167,05 Kč
2515,65000 Kč391,25 Kč
5014,90340 Kč745,17 Kč
10014,19220 Kč1 419,22 Kč
25013,30164 Kč3 325,41 Kč
50012,66680 Kč6 333,40 Kč
1 00012,06178 Kč12 061,78 Kč
2 50011,30652 Kč28 266,30 Kč
Manufacturers Standard Package
Unit Price without VAT:19,60000 Kč
Unit Price with VAT:23,71600 Kč