



2-640500-4 | |
|---|---|
DigiKey Part Number | A33373-ND |
Manufacturer | |
Manufacturer Product Number | 2-640500-4 |
Description | CONN HEADER VERT 6POS 4.2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-640500-4 Models |
Category | Contact Length - Mating 0.220" (5.59mm) |
Mfr | Contact Length - Post 0.210" (5.33mm) |
Series | Insulation Height 0.531" (13.50mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold or PdNi +Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 2 | Operating Temperature -55°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black, Red |
Style | Current Rating (Amps) 6A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Termination Solder | Applications General Purpose |
Fastening Type Latch Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,44000 Kč | 254,44 Kč |
| 10 | 216,23000 Kč | 2 162,30 Kč |
| 200 | 175,02980 Kč | 35 005,96 Kč |
| 600 | 161,98675 Kč | 97 192,05 Kč |
| 1 000 | 156,25942 Kč | 156 259,42 Kč |
| Unit Price without VAT: | 254,44000 Kč |
|---|---|
| Unit Price with VAT: | 307,87240 Kč |


