
2-640498-2 | |
|---|---|
DigiKey Part Number | A33361-ND |
Manufacturer | |
Manufacturer Product Number | 2-640498-2 |
Description | CONN HEADER VERT 3POS 4.2MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-640498-2 Models |
Category | Contact Length - Post 0.150" (3.81mm) |
Mfr | Insulation Height 0.531" (13.50mm) |
Series | Contact Shape Circular |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black, Red |
Style | Current Rating (Amps) 6A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Termination Solder | Applications General Purpose |
Fastening Type Latch Lock | Base Product Number |
Contact Length - Mating 0.220" (5.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 107,06873 Kč | 321 206,19 Kč |
| Unit Price without VAT: | 107,06873 Kč |
|---|---|
| Unit Price with VAT: | 129,55316 Kč |


