



2-640250-0 | |
|---|---|
DigiKey Part Number | A113216-ND |
Manufacturer | |
Manufacturer Product Number | 2-640250-0 |
Description | CONN RCPT HSG 20POS 3.96MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-640250-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 11,17100 Kč | 111,71 Kč |
| 25 | 10,48240 Kč | 262,06 Kč |
| 50 | 9,97820 Kč | 498,91 Kč |
| 100 | 9,49950 Kč | 949,95 Kč |
| 250 | 8,90400 Kč | 2 226,00 Kč |
| 500 | 8,47816 Kč | 4 239,08 Kč |
| 1 200 | 7,96997 Kč | 9 563,96 Kč |
| 3 600 | 7,37543 Kč | 26 551,55 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |

