
2-604771-9 | |
|---|---|
DigiKey Part Number | 17-2-604771-9-ND |
Manufacturer | |
Manufacturer Product Number | 2-604771-9 |
Description | CBL TIE LOCKING NAT 18LBS 4.06" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 0.75" (19.05mm) 0.096" (2.45mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
EDA/CAD Models | 2-604771-9 Models |
Category | Width 0.096" (2.45mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Actual 0.338' (103.00mm, 4.06") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Tensile Strength 18 lbs (8.16 kg) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Natural |
Length - Approximate 4" | Base Product Number |
Bundle Diameter 0.75" (19.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,44900 Kč | 14,49 Kč |
| 25 | 1,35240 Kč | 33,81 Kč |
| 50 | 1,28920 Kč | 64,46 Kč |
| 100 | 1,22630 Kč | 122,63 Kč |
| 250 | 1,14900 Kč | 287,25 Kč |
| 500 | 1,09358 Kč | 546,79 Kč |
| 1 000 | 1,04129 Kč | 1 041,29 Kč |
| 3 000 | 0,96353 Kč | 2 890,59 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

