
2-582118-0 | |
|---|---|
DigiKey Part Number | A122406-ND |
Manufacturer | |
Manufacturer Product Number | 2-582118-0 |
Description | PC TEST POINT JACK BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black PC Test Point Jack Brass Silver Plating Through Hole, Right Angle Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | 2-582118-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PC Test Point Jack | |
Mounting Type | Through Hole, Right Angle | |
Color | Black | |
Hole Diameter | - | |
Size / Dimension | - | |
Height | - | |
Plating | Silver | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material - Body | Brass | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 31,59469 Kč | 284 352,21 Kč |
| Unit Price without VAT: | 31,59469 Kč |
|---|---|
| Unit Price with VAT: | 38,22957 Kč |




